-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DF SOCKET CONTACT,PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3666
|
Newark | 20Df Socket Contact, plated Rohs Compliant: Yes |Amp Te Connectivity 745230-5 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 | Buy Now |
DISTI #
A35203CT-ND
|
DigiKey | CONN SOCKET 18-22AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21250 In Stock |
|
$0.2688 / $0.6400 | Buy Now |
DISTI #
745230-5
|
Avnet Americas | Contact PIN Wire Wrap ST Cable Mount Loose Piece - Tape and Reel (Alt: 745230-5) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
571-7452305
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 20DF RoHS: Compliant | 36000 |
|
$0.3080 | Buy Now |
DISTI #
571-7452305-LP
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 20DF Loose Piece RoHS: Compliant | 1285 |
|
$0.5430 / $0.7200 | Buy Now |
DISTI #
71998778
|
RS | 20Df Socket Contact, Plated | TE Connectivity 745230-5 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
AMP745230-5
|
Heilind Electronics | 20DF SOCKET CONTACTPLATED | Americas - 0 in Stock |
|
$0.3163 | Buy Now |
|
Onlinecomponents.com | 20DF SOCKET CONTACT,PLATED RoHS: Compliant |
89364 In Stock |
|
$0.2546 / $0.3112 | Buy Now |
|
Quest Components | 93 |
|
$0.6096 / $1.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745230-5
TE Connectivity
20DF SOCKET CONTACT,PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.1 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |