Part Details for 7452470 (ALTERNATE: 7452470) by RS Pro
Overview of 7452470 (ALTERNATE: 7452470) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7452470 (ALTERNATE: 7452470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827473
|
RS | Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout 250Vac, IP65 | RS PRO 7452470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$7.5500 / $9.8800 | Buy Now |