-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 DF SOCKET CONT L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3660
|
Newark | D Sub Contact, Socket, 26-22Awg, Crimp, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 745253-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 689 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
A23722-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2865 In Stock |
|
$0.1078 / $0.2400 | Buy Now |
DISTI #
745253-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 745253-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 36000 |
|
$0.0870 | Buy Now |
DISTI #
90F3660
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F3660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 689 Partner Stock |
|
$0.1540 / $0.2290 | Buy Now |
DISTI #
571-7452536
|
Mouser Electronics | D-Sub Contacts CRIMP SOCKET 26-22 BULK RoHS: Compliant | 45434 |
|
$0.1130 / $0.3100 | Buy Now |
|
Future Electronics | HDP20 Series 22-26 AWG Gold Flash Crimp Socket D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 38900Box |
|
$0.1070 / $0.1260 | Buy Now |
|
Bisco Industries | 206 |
|
Buy Now | ||
DISTI #
AMP745253-6
|
Heilind Electronics | 20 DF SOCKET CONT L.P. | Americas - 52576 in Stock |
|
$0.1285 / $0.1624 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 5765 |
|
$0.0985 / $0.2274 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 84 |
|
$0.1516 / $0.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745253-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745253-6
TE Connectivity
20 DF SOCKET CONT L.P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |