Part Details for 74532 by Wiha Quality Tools
Overview of 74532 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6447
|
Newark | Standard Bit Torx Ball End T20 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74532 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$59.4100 | Buy Now |
DISTI #
431-2059-ND
|
DigiKey | TORX BALL END POWER BIT T20 X 50 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$4.1468 / $4.4600 | Buy Now |
DISTI #
596-74532
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Ball End Power Bit T20 x 50mm - 10 pack RoHS: Compliant | 0 |
|
$41.4400 / $44.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5000 / $68.7000 | Buy Now |
DISTI #
881IE532
|
TestEquity LLC | Wiha 74532 Power Bit, Torx, T20 Size, 50mm OAL, 1/4" Hex Drive, Ball End, Tool Steel, 10/Package | 0 |
|
$5.3500 | Buy Now |