Part Details for 745460401 by Molex
Overview of 745460401 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745460401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-74546-0401
|
TME | 4x PCIe iPass Cable Assembly - 1m Min Qty: 1 | 0 |
|
$171.4300 / $275.2200 | RFQ |
DISTI #
745460401
|
Avnet Abacus | Cable Assembly 1m 28AWG 19 POS PCI Express to 19 POS PCI Express M-M Box (Alt: 745460401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
745460401
|
Avnet Abacus | Cable Assembly 1m 28AWG 19 POS PCI Express to 19 POS PCI Express M-M Box (Alt: 745460401) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 745460401
745460401 CAD Models
745460401 Part Data Attributes:
|
745460401
Molex
Buy Now
Datasheet
|
Compare Parts:
745460401
Molex
Cable Assembly, 28AWG,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 8.75 mm | |
Length | 0.87 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |