-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE SPLIT RING, HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0904
|
Newark | D-Sub Tools&hardware Sr Crmp Ferrule 1 |Amp Te Connectivity 745508-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.6100 | Buy Now |
DISTI #
89F721
|
Newark | Terminal, For Use With:D Sub Connectors And Backshells, Connector Body Material:Aluminum Body, Cable Diameter Max:5.59Mm, Product Range:-, Body Material:Aluminum, Connector Shell Size:1, Contact Material:Aluminium, Diameter:0.22" Rohs Compliant: Yes |Amp Te Connectivity 745508-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
A2010-ND
|
DigiKey | CONN FERRULE SPLIT-RING DB9 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4733 In Stock |
|
$0.8103 / $1.5600 | Buy Now |
DISTI #
745508-2
|
Avnet Americas | Cable Accessories Ferrule Split Ring Aluminum - Bulk (Alt: 745508-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7273 / $0.8211 | Buy Now |
DISTI #
571-7455082
|
Mouser Electronics | D-Sub Tools & Hardware SR CRMP FERRULE 1 RoHS: Compliant | 67 |
|
$0.8050 / $1.4500 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1 Split Ring Ferrule Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6550 / $0.6900 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
AMP745508-2
|
Heilind Electronics | FERRULE SPLIT RING HD | Americas - 3917 in Stock |
|
$0.6518 / $0.8240 | Buy Now |
|
Onlinecomponents.com | Ferrule - Split Ring - 0.160 to 0.200 Inch Cable Insulation Diameter - 5.59mm (0.220") Ferrule Diameter - Uninsulated - Aluminum. RoHS: Compliant |
3045 In Stock |
|
$0.6170 / $1.1130 | Buy Now |
|
Quest Components | 18 |
|
$3.0470 / $4.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745508-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745508-2
TE Connectivity
FERRULE SPLIT RING, HD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | FERRULE-SPLIT RING | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.16 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |