-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE SPLIT RING, HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8781
|
Newark | Terminal, For Use With:D Sub Connectors And Backshells, Connector Body Material:Aluminum Body, Cable Diameter Max:7.87Mm, Product Range:-, Body Material:Aluminum, Connector Shell Size:2/3, Contact Material:Aluminium, Diameter:0.31"rohs Compliant: Yes |Amp Te Connectivity 745508-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5468 |
|
$0.4640 | Buy Now |
DISTI #
A2026-ND
|
DigiKey | CONN FERRULE SPLIT-RING DB15/25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3588 In Stock |
|
$0.6828 / $0.8900 | Buy Now |
DISTI #
745508-4
|
Avnet Americas | Connector Accessories Split Ring Ferrule Aluminum - Bulk (Alt: 745508-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 0 Weeks, 1 Days Container: Bulk | 20000 Factory Stock |
|
$0.6882 / $0.7538 | Buy Now |
DISTI #
44F8781
|
Avnet Americas | Connector Accessories Split Ring Ferrule Aluminum - Bulk (Alt: 44F8781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 5718 Partner Stock |
|
$0.8160 / $0.8840 | Buy Now |
DISTI #
571-745508-4
|
Mouser Electronics | D-Sub Tools & Hardware SPLIT RING FERRULE RoHS: Compliant | 9557 |
|
$0.6820 / $0.8900 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 2 / 3 Split Ring Ferrule Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6850 / $0.7200 | Buy Now |
DISTI #
AMP745508-4
|
Heilind Electronics | FERRULE SPLIT RING HD | Americas - 4761 in Stock |
|
$0.8152 / $1.0306 | Buy Now |
|
Onlinecomponents.com | FERRULE SPLIT RING, HD RoHS: Compliant |
2418 In Stock 20000 Factory Stock |
|
$0.6990 / $2.0580 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, FERRULE-SPLIT RING, 0.26 IN MIN CABLE DIA, 0.3 IN MAX CABLE DIA | 87 |
|
$1.0113 / $2.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745508-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745508-4
TE Connectivity
FERRULE SPLIT RING, HD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | FERRULE-SPLIT RING | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.26 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |