-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE SPLIT RING, HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F723
|
Newark | Terminal, For Use With:D Sub Connectors And Backshells, Connector Body Material:Aluminum Body, Cable Diameter Max:13.97Mm, Product Range:-, Body Material:Aluminum, Connector Shell Size:3/5, Contact Material:Aluminium, Height:0.175"rohs Compliant: Yes |Amp Te Connectivity 745508-9 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
A23575-ND
|
DigiKey | CONN FERRULE SPLT RNG DB25/50 Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4206 | Buy Now |
DISTI #
745508-9
|
Avnet Americas | Cable Accessories Ferrule Split Ring Aluminum - Bulk (Alt: 745508-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 8550 |
|
$0.6190 | Buy Now |
DISTI #
571-745508-9
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
73777108
|
RS | FERRULE SPLIT RING, HD, D-Sub Backshells and Clamps | TE Connectivity 745508-9 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$1.3400 | Buy Now |
DISTI #
AMP745508-9
|
Heilind Electronics | FERRULE SPLIT RING HD | Americas - 0 in Stock |
|
$1.6713 | Buy Now |
|
Onlinecomponents.com | FERRULE SPLIT RING, HD RoHS: Compliant |
7171 In Stock |
|
$1.6100 / $2.7300 | Buy Now |
DISTI #
745508-9
|
TTI | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$1.3800 / $1.4100 | Buy Now |
DISTI #
AMP745508-9
|
Interstate Connecting Components | FERRULE SPLIT RING HD | 0 |
|
$1.6713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745508-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745508-9
TE Connectivity
FERRULE SPLIT RING, HD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | FERRULE-SPLIT RING | |
Cable Entry-Max | 0.53 inch | |
Cable Entry-Min | 0.49 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 745508-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745508-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745508-8 | FERRULE SPLIT RING, HD | TE Connectivity | 745508-9 vs 745508-8 |