-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RFI GASKET,SZ 3,PLTD TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2562
|
Newark | Rfi Gasket, sz 3,pltd Tin Rohs Compliant: Yes |Amp Te Connectivity 745776-4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 | Buy Now |
DISTI #
3937-745776-4-ND
|
DigiKey | CONN D-SUB GASKET RFI 25POS TIN Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
9537 In Stock |
|
$23.5822 / $31.9700 | Buy Now |
DISTI #
A32027-ND
|
DigiKey | CONN D-SUB GASKET RFI 25POS TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2852 | Buy Now |
DISTI #
745776-4
|
Avnet Americas | Connector Accessories RFI Gasket 25 POS Size 3 Individual - Bulk (Alt: 745776-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 5 Days Container: Bulk | 9450 Factory Stock |
|
$14.3995 / $15.7709 | Buy Now |
DISTI #
571-745776-4
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: B EMI/RFI GASKET RoHS: Compliant | 0 |
|
$14.2800 | Order Now |
DISTI #
73777114
|
RS | RFI GASKET, SZ 3,PLTD TIN, D-Sub Locking and Mounting | TE Connectivity 745776-4 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8900 | RFQ |
|
Future Electronics | AMPLIMITE 25 Position Shell Size 3 Brass Bright Tin Plating EMI/RFI Gasket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$14.1400 / $14.3300 | Buy Now |
DISTI #
AMP745776-4
|
Heilind Electronics | RFI GASKETSZ 3PLTD TIN | Americas - 0 in Stock |
|
$16.8062 | Buy Now |
|
Onlinecomponents.com | RFI GASKET,SZ 3,PLTD TIN RoHS: Compliant |
2503 In Stock 9450 Factory Stock |
|
$15.4900 / $26.3200 | Buy Now |
DISTI #
73589171
|
Verical | Connector Accessories RFI Gasket Straight Brass Bright Tin Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$16.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745776-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745776-4
TE Connectivity
RFI GASKET,SZ 3,PLTD TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |