Part Details for 745854-3 by TE Connectivity
Overview of 745854-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745854-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Thermoplastic Automotive Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 7 |
|
$2.9200 / $4.3800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 81 |
|
$2.9200 / $4.3800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 88 |
|
$3.9627 / $6.4260 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 22 |
|
$3.5550 / $7.1100 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 3 |
|
$8.2687 / $11.2755 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 745854-3
745854-3 CAD Models
745854-3 Part Data Attributes:
|
745854-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745854-3
TE Connectivity
Connector Accessory, 0.25in Max Cable Dia, Backshell, Metallized Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METALLIZED PLASTIC |