Part Details for 745918-2 by TE Connectivity
Overview of 745918-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745918-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Quest Components | 1 |
|
$26.4144 | Buy Now | |
|
Quest Components | 62 |
|
$26.9426 / $31.6972 | Buy Now |
Part Details for 745918-2
745918-2 CAD Models
745918-2 Part Data Attributes
|
745918-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745918-2
TE Connectivity
Connector Accessory, 0.375in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | RIGHT ANGLE, SLIDE LATCH, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 745918-2 | |
Material | ZINC | |
Mounting Option 2 | SHELL SIZE 2 |