Part Details for 74593 by Wiha Quality Tools
Overview of 74593 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74593LBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for 74593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6500
|
Newark | Standard Bit Torx T20 X 50Mm - 15 Pack Rohs Compliant: Yes |Wiha 74593 RoHS: Compliant Min Qty: 6 Package Multiple: 15 Date Code: 0 Container: Pack | 0 |
|
$16.1900 | Buy Now |
DISTI #
431-74593-ND
|
DigiKey | TORX POWER BIT T20 X 50MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$12.1400 | Buy Now |
DISTI #
596-74593
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T20 x 50mm - 15 Pack | 0 |
|
$11.2900 / $12.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7600 / $18.7200 | Buy Now |