-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT HDE SKT #1 30DP L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H2543
|
Newark | Contact Hde Skt #1 30Dp L/P Rohs Compliant: No |Amp Te Connectivity 745931-3 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
745931-3-ND
|
DigiKey | CONTACT HDE SKT #1 30DP L/P Min Qty: 40000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1075 | Buy Now |
DISTI #
3937-745931-3-ND
|
DigiKey | CONTACT HDE SKT #1 30DP L/P Min Qty: 40000 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
745931-3
|
Avnet Americas | Contact SKT IDT ST Cable Mount Loose Piece - Bulk (Alt: 745931-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1139 | Buy Now |
DISTI #
571-745931-3
|
Mouser Electronics | D-Sub Contacts CONTACT HDE SKT #1 30DP L/P RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
DISTI #
AMP745931-3
|
Heilind Electronics | CONTACT HDE SKT #1 30DP L/P | Americas - 0 in Stock |
|
$0.1265 / $0.1284 | Buy Now |
|
Onlinecomponents.com | CONTACT HDE SKT #1 30DP L/P | 0 |
|
$0.1068 / $0.2925 | Buy Now |
DISTI #
AMP745931-3
|
Interstate Connecting Components | CONTACT HDE SKT #1 30DP L/P | 0 |
|
$0.1265 / $0.1284 | Buy Now |
|
Master Electronics | CONTACT HDE SKT #1 30DP L/P | 0 |
|
$0.1068 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745931-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745931-3
TE Connectivity
CONTACT HDE SKT #1 30DP L/P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Terminal Type | IDC | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |