There are no models available for this part yet.
Overview of 745W-15/05 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 745W-15/05 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B7255
|
Newark | Ac Receptacles |Qualtek Electronics 745W-15/05 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.5800 | Buy Now | |
DISTI #
Q240-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
97 In Stock |
|
$0.7931 / $1.6500 | Buy Now | |
DISTI #
562-745W-1505
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT SLDR TAB RoHS: Compliant | 80 |
|
$0.8110 / $1.6500 | Buy Now | |
DISTI #
71319151
|
RS | Receptacle, Male Blades, IEC 320-C20, Unfiltered-Commercial, 3 Pos, 20A, 250VAC, QC | Qualtek Electronics Corp. 745W-15/05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1080 Factory Stock |
|
$0.7810 / $0.9740 | Buy Now | ||
DISTI #
000000000003020177
|
Sager | AC Power Entry Modules SNAP-IN MNT SLDR TAB Min Qty: 100 | 0 |
|
$0.8293 / $1.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 1080 Factory Stock |
|
$0.7810 / $0.9740 | Buy Now |
CAD Models for 745W-15/05 by Qualtek Electronics Corporation
Part Data Attributes for 745W-15/05 by Qualtek Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
REFERENCE STANDARD: TUV; UL
|
Body Breadth
|
1.083 inch
|
Body Depth
|
0.827 inch
|
Body Length
|
1.398 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYCARBONATE
|
Mains Connector Rating
|
20A, 125/250VAC
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CCC; CSA
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|