Part Details for 746-2302 by WAGO Innovative Connections
Overview of 746-2302 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Price & Stock for 746-2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4195
|
Newark | 2-Conductor Pcb Terminal Block, 10 Mm , Pin Spacing 7.5 Mm, 2-Pole, Push-In Cage Clamp , 10,00 Mm , Gray |Wago 746-2302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.2500 | Buy Now |
DISTI #
2946-746-2302-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8400 | Buy Now |
|
Future Electronics | 746 Series 2-Conductor PCB Terminal Strip Staggered Cage Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 2-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray RoHS: Compliant | 0 |
|
$3.5000 / $5.0100 | Buy Now |
Part Details for 746-2302
746-2302 CAD Models
746-2302 Part Data Attributes
|
746-2302
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
746-2302
WAGO Innovative Connections
Barrier Strip Terminal Block, 50A, 10mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |