Part Details for 746-2303/000-005 by WAGO Innovative Connections
Overview of 746-2303/000-005 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746-2303/000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8307
|
Newark | 2-Conductor Pcb Terminal Block, 10 Mm , Pin Spacing 7.5 Mm, 3-Pole, Push-In Cage Clamp , 10,00 Mm , Red |Wago 746-2303/000-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
2946-746-2303/000-005-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | 2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 10,00 mm² - red RoHS: Compliant | 0 |
|
$5.5400 / $7.9300 | Buy Now |