Part Details for 746-2305 by WAGO Innovative Connections
Overview of 746-2305 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305A-1HDCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2305M-1LF | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2305-1DCG8 | Renesas Electronics Corporation | 3.3 Volt Zero Delay Low Skew Buffer |
Price & Stock for 746-2305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4197
|
Newark | 2-Conductor Pcb Terminal Block, 10 Mm , Pin Spacing 7.5 Mm, 5-Pole, Push-In Cage Clamp , 10,00 Mm , Gray |Wago 746-2305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $11.8900 | Buy Now |
DISTI #
2946-746-2305-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7100 | Buy Now |
|
Future Electronics | PCB terminal block 10 mm Pin spacing 7.5 mm 5-pole Push-in CAGE CLAMP 10,00 mm g RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.5200 / $10.0000 | Buy Now |
|
Onlinecomponents.com | 2-conductor PCB terminal block - 10 mm² - Pin spacing 7.5 mm - 5-pole - Push-in CAGE CLAMP® - 10,00 mm² - gray RoHS: Compliant | 0 |
|
$8.8000 / $11.9700 | Buy Now |
Part Details for 746-2305
746-2305 CAD Models
746-2305 Part Data Attributes
|
746-2305
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
746-2305
WAGO Innovative Connections
Barrier Strip Terminal Block, 50A, 10mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |