-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REDCUBE PRESS-FIT with internal thread and two rows pin-plate WP-BUTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9263
|
Newark | Wire-To-Board Connector, Bushing, M5, Press Fit, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 7460305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$1.8800 / $2.8200 | Buy Now |
DISTI #
732-3202-ND
|
DigiKey | TERM REDCUBE M5 8PIN PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7271 In Stock |
|
$1.8050 / $2.7100 | Buy Now |
DISTI #
710-7460305
|
Mouser Electronics | Terminals WP-BUTR Pin-Plate 8Pin 2Row M5 160A RoHS: Compliant | 15678 |
|
$1.8000 / $2.7100 | Buy Now |
|
Quest Components | SCREW TERMINAL, POWER TAP M5, THROUGH HOLE, 8-PIN | 10 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
SMC-7460305
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22000 |
|
RFQ | |
DISTI #
09H9365
|
Bürklin Elektronik | PCB terminal, 8 pole, pitch 2.54 mm, 160 A, press-fit, metal, 7460305 Min Qty: 1 | 50 |
|
$1.7928 / $2.4971 | Buy Now |
DISTI #
1821273
|
element14 Asia-Pacific | BUSHING, M5, 2ROW 8PIN RoHS: Compliant Min Qty: 1 Container: Each | 962 |
|
$2.1761 / $2.8135 | Buy Now |
DISTI #
1821273
|
Farnell | BUSHING, M5, 2ROW 8PIN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 962 |
|
$1.7345 / $3.0198 | Buy Now |
|
New Advantage Corporation | TERM.PWR SCREW 8P M5 PCB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1989 |
|
$2.3000 / $2.4600 | Buy Now |
|
Perfect Parts Corporation | 157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7460305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7460305
Wurth Elektronik
REDCUBE PRESS-FIT with internal thread and two rows pin-plate WP-BUTR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Rated Current | 160 A | |
Terminal and Terminal Block Type | PCB TERMINAL, 160A |