Part Details for 74609-510-000 by PacTec
Overview of 74609-510-000 by PacTec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-407460950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 74609-510-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4923-74609-510-000-ND
|
DigiKey | BOX ABS BLACK 2.62"L X 1.7"W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2498 In Stock |
|
$1.8300 / $3.5200 | Buy Now |
DISTI #
71628565
|
RS | Enclosure Kit, D-Sub Tools & Hardware DB-9 R/A TO BLANK | PacTec 74609-510-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.4400 | RFQ |