There are no models available for this part yet.
Overview of 746600135R by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 746600135R by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH4190
|
Newark | Spacer, Swage Round, Redcube, 5.6Mm, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 746600135R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1500 | Buy Now | |
DISTI #
732-13712-1-ND
|
DigiKey | REDCUBE TERMINAL_BUSH_SMT_REVERS Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$2.2420 / $3.6300 | Buy Now | |
DISTI #
710-746600135R
|
Mouser Electronics | Terminals WP-SMRT 3.5 thr 5.6 RoHS: Compliant | 762 |
|
$2.2400 / $3.2200 | Buy Now | |
DISTI #
74945283
|
RS | Bush, SMT reverse with internal through-hole, 3mm H, 3.5mm ID, 85A | Wurth Elektronik 746600135R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0470 | RFQ | |
DISTI #
74416414
|
RS | Bush, SMT reverse with internal through-hole, 3mm H, 3.5mm ID, 85A | Wurth Elektronik 746600135R RoHS: Compliant Min Qty: 1 Package Multiple: 650 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,300.0000 | RFQ | |
Bristol Electronics | 640 |
|
RFQ | ||||
Quest Components | 512 |
|
$2.9568 / $5.3760 | Buy Now |
CAD Models for 746600135R by Wurth Elektronik
Part Data Attributes for 746600135R by Wurth Elektronik
746600135R
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
746600135RWurth ElektronikVS
-