Part Details for 74664 by Wiha Quality Tools
Overview of 74664 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0548
|
Newark | Standard Bit Torxplus Ip10 X 50Mm - 2 Pack Rohs Compliant: Yes |Wiha 74664 Min Qty: 6 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$11.8200 | Buy Now |
DISTI #
74664-ND
|
DigiKey | TORXPLUS POWER BIT IP10 X 50MM 2 Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8600 | Buy Now |
DISTI #
596-74664
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TorxPlus Power Bit IP10 x 50mm - 2 Pack RoHS: Compliant | 0 |
|
$8.2300 / $8.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $20.2600 | Buy Now |