-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2933
|
Newark | Res N/W, Bussed, 10K, 0.063W, 1206 Rohs Compliant: Yes |Cts 746X101103JP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22690 |
|
$0.0790 / $0.1030 | Buy Now |
DISTI #
746X101103JPCT-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 1206 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37092 In Stock |
|
$0.0217 / $0.2200 | Buy Now |
DISTI #
746X101103JP
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101103JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 7500010000 Factory Stock |
|
$0.0206 / $0.0483 | Buy Now |
DISTI #
746X101103JP
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101103JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0206 / $0.0483 | Buy Now |
DISTI #
774-746X101103JP
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 25V 5% RoHS: Compliant | 75394 |
|
$0.0280 / $0.2200 | Buy Now |
|
Future Electronics | 74X Series 8 Element 10 kΩ ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0403 / $0.0445 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206 Convex SMD T/R RoHS: Compliant |
85009 In Stock |
|
$0.0219 / $0.0509 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 29586 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | RESISTOR ARRAY, FILM, BUSSED, 10000 OHM, SURFACE MOUNT, LEAD FREE | 3072 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR ARRAY, FILM, BUSSED, 10000 OHM, SURFACE MOUNT, LEAD FREE | 3904 |
|
$0.1600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
746X101103JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
746X101103JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 746X101103JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746X101103JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJRG0710K | Array/Network Resistor, Center Tap, 0.0313W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 746X101103JP vs YC158TJRG0710K |
YC158TJR-1310KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | 746X101103JP vs YC158TJR-1310KL |