Part Details for 746X101103JP by CTS Corporation
Results Overview of 746X101103JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
746X101103JP Information
746X101103JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 746X101103JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AJ2933
|
Newark | Res N/W, Bussed, 10K, 0.063W, 1206 Rohs Compliant: Yes |Cts 746X101103JP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33238 |
|
$0.0390 / $0.0790 | Buy Now |
|
DISTI #
746X101103JP
|
Avnet Americas | Resistor, Array, 10 kOhm, ? 5%, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101103JP) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 300000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 500010000 Factory Stock |
|
$0.0230 / $0.0235 | Buy Now |
|
|
Bristol Electronics | Min Qty: 27 | 95226 |
|
$0.0253 / $0.1875 | Buy Now |
|
DISTI #
746X101103JP
|
Avnet Abacus | Resistor Array 10 kOhm 5 8 Resistors Bussed 1206 3216 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: 746X101103JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
746X101103JP
|
Avnet Asia | Resistor, Array, 10 kOhm, ? 5%, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film (Alt: 746X101103JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Component Electronics, Inc | RES NET SMT 10B 10K 9RES 5% T/R | 4900 |
|
$0.2500 / $0.3800 | Buy Now |
|
|
New Advantage Corporation | 74X Series 8 Element 10 kO �5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0329 / $0.0357 | Buy Now |
US Tariff Estimator: 746X101103JP by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 746X101103JP
746X101103JP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
746X101103JP Part Data Attributes
|
|
746X101103JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
746X101103JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CTS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 23 Weeks | |
| Samacsys Manufacturer | CTS | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Network Type | BUSSED | |
| Number of Elements | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 3.2 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.504 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Second/Last Element Resistance | 10000 Ω | |
| Size Code | 0612 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 25 V |
Alternate Parts for 746X101103JP
This table gives cross-reference parts and alternative options found for 746X101103JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746X101103JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 235023010103L | YAGEO Corporation | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | 746X101103JP vs 235023010103L |
746X101103JP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 746X101103JP is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 746X101103JP is compatible with lead-free soldering, but it's recommended to follow the manufacturer's guidelines for lead-free soldering profiles.
-
The maximum operating temperature range for the 746X101103JP is -40°C to 125°C.
-
Yes, the 746X101103JP is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The typical power rating for the 746X101103JP is 1/4 watt (250mW).