Part Details for 74711 by Wiha Quality Tools
Overview of 74711 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6480
|
Newark | Standard Bit Torx-Align T6 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74711 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$56.8700 | Buy Now |
DISTI #
431-1528-ND
|
DigiKey | BIT TORX T6 1.97" 1=1PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$3.9676 / $4.2700 | Buy Now |
DISTI #
596-74711
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Align Power Bit T6 x 50mm - 10 pack RoHS: Compliant | 0 |
|
$46.7000 / $46.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$43.1900 / $85.3000 | Buy Now | |
DISTI #
881SC4711
|
Techni-Tool, Inc. | Wiha 74711 Power Bit, Torx, T6 Size, 50mm OAL, 1/4" Hex Drive, Tool Steel, 10/Package | 0 |
|
$5.0200 | Buy Now |
DISTI #
881SC4711
|
TestEquity LLC | Wiha 74711 Power Bit, Torx, T6 Size, 50mm OAL, 1/4" Hex Drive, Tool Steel, 10/Package | 0 |
|
$5.0200 | Buy Now |