747468-2
Description: CONNECTOR,D-SHELL,PCB MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,HOLE .125-.137

Overview of 747468-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 747468-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 747468-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 747468-2 by TE Connectivity

747468-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.452 inch
Body Depth
0.745 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .125-.137
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.9 A
Reference Standard
UL, CSA
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 747468-2
    TE Connectivity
    CONNECTOR,D-SHELL,PCB MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,HOLE .125-.137
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 747468-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 747468-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 747468-2 would you like to use for your alert(s)?
  • Please alert me when 747468-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 747468-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 747468-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 747468-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 747468-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 747468-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: