Part Details for 74752-1308 by Molex
Overview of 74752-1308 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-8282-11D | Amphenol Communications Solutions | Paladin 8-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS | |
130-8262-15D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-8282-15D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for 74752-1308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8095
|
Newark | Connector Type A:Sfp+ Plug, Connector Type B:Sfp+ Plug, Cable Length - Imperial:9.84Ft, Cable Length - Metric:3M, Jacket Color:- Rohs Compliant: Yes |Molex 74752-1308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.6600 | Buy Now |
DISTI #
80AH0893
|
Newark | Sfp+ Cu Patch Cable 10G 3M,30Awg |Molex 74752-1308 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $22.7400 | Buy Now |
DISTI #
54AH8095
|
Avnet Americas | SFP+ CU PATCH CABLE 10G 3M,30AWG - Bulk (Alt: 54AH8095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$21.6000 / $21.9100 | Buy Now |
|
Onlinecomponents.com | SFP+-to-SFP+ Lite Passive Cable Assembly - 10Gbps - 30 AWG Cable - With Latch - 3.0m Length - Black. RoHS: Compliant |
2094 Partner Stock |
|
$20.0600 / $23.0700 | Buy Now |
DISTI #
65760451
|
Verical | Cable Assembly Twinax 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M SFP Plus Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1334 |
|
$21.6500 / $24.2700 | Buy Now |
DISTI #
35839450
|
Verical | Cable Assembly Twinax 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M SFP Plus Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 760 |
|
$21.6500 / $24.2700 | Buy Now |
DISTI #
74752-1308
|
TTI | Ethernet Cables / Networking Cables SFP+ CU Patch Cable 10G 30AWG 3.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL74752-1308
|
Interstate Connecting Components | 10G SFP+ STRAIGHTS 3M SFP+ CABLE | 8 |
|
$22.3015 / $27.7717 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2722 |
|
RFQ | |
DISTI #
C1S516503435697
|
Chip1Stop | Cable Assembly Twinax 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M Bag RoHS: Compliant | 2094 |
|
$19.2000 / $27.5000 | Buy Now |
Part Details for 74752-1308
74752-1308 CAD Models
74752-1308 Part Data Attributes
|
74752-1308
Molex
Buy Now
|
Compare Parts:
74752-1308
Molex
|
Samacsys Manufacturer | Molex |