Part Details for 74754-8106 by Molex
Overview of 74754-8106 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 74754-8106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2523
|
Newark | Sfp+ 1X1 Cage Asy Solder Pin W/Emi Sf |Molex 74754-8106 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
0747548106
|
Avnet Americas | Cage Assembly Copper Alloy SFP+ 1X1 (Alt: 0747548106) Min Qty: 1152 Package Multiple: 1152 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.8032 / $6.6913 | Buy Now |
DISTI #
747548106
|
Avnet Americas | Cage Assembly Copper Alloy SFP+ 1X1 (Alt: 747548106) Min Qty: 1152 Package Multiple: 1152 | 0 |
|
RFQ | |
DISTI #
538-74754-8106
|
Mouser Electronics | I/O Connectors SFP+ 1X1 CAGE ASY SOLDER RoHS: Compliant | 773 |
|
$6.3800 / $8.8400 | Buy Now |
DISTI #
75127641
|
RS | SFP+ 1X1 CAGE ASY SOLDER PIN W/EMI SF | Molex Incorporated 74754-8106 RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $5.1900 | Buy Now |
DISTI #
74754-8106
|
TTI | I/O Connectors SFP+ 1X1 CAGE ASY SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1152 Package Multiple: 1152 Container: Tray |
Americas - 1152 In Stock |
|
$6.4100 | Buy Now |