There are no models available for this part yet.
Overview of 74764-1051 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105180-HMC408LP3 | Analog Devices | HMC408LP3 Evaluation PCB | |
105143-HMC435AMS8G | Analog Devices | HMC435AMS8G EVALUATION PCB ASS | |
105143-HMC536MS8G | Analog Devices | HMC536MS8G EVALUATION PCB ASSE |
Price & Stock for 74764-1051 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W7664
|
Newark | Qsfp+To4Sfp+Cubrkoutcble 0.5M 30Awg 10Gb |Molex 74764-1051 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5700 / $127.3800 | Buy Now | |
DISTI #
0747641051
|
Avnet Americas | Cable Assembly Passive 0.5m 30AWG QSFP to 4SFP M-M - Bulk (Alt: 0747641051) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
118 Partner Stock |
|
$139.4300 / $158.5800 | Buy Now | ||
DISTI #
69197795
|
Verical | Cable Assembly Twinax 0.5m 30AWG QSFP+ to 4(SFP+) 38 to 20 POS M-M QSFP Plus/QSFP+/SFP Plus/SFP+ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$126.5800 / $134.0200 | Buy Now | |
DISTI #
747641051-MOL
|
TME | 74764-1051 Min Qty: 1 | 118 |
|
$55.4960 / $55.4961 | Buy Now | |
DISTI #
C1S549808787929
|
Chip1Stop | Unclassified RoHS: Compliant | 118 |
|
$134.0000 / $152.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
118 Partner Stock |
|
$139.4300 / $158.5800 | Buy Now |
CAD Models for 74764-1051 by Molex
Part Data Attributes for 74764-1051 by Molex
74764-1051
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
74764-1051MolexVS
-