Part Details for 74764 by Wiha Quality Tools
Overview of 74764 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-1529-ND
|
DigiKey | TORX ALIGN PWRBIT T10X50MM-2PACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$8.5160 / $9.1600 | Buy Now |
DISTI #
596-74764
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Align Power Bit T10 x 50mm - 2 Pack RoHS: Compliant | 2 |
|
$8.5100 / $9.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2800 / $20.9400 | Buy Now | |
DISTI #
881IE0764
|
TestEquity LLC | Wiha 74764 Power Bit, Torx Type, T10 Size, 1/4" Hex Drive, 50mm OAL, Align, 2/Package | 0 |
|
$11.0000 | Buy Now |