Part Details for 747641301 by Molex
Overview of 747641301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 747641301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-747641301-ND
|
DigiKey | QSFP+TO 4SFP+CU BRKOUTCBLE 3M 30 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
620 In Stock |
|
$178.5600 / $196.7000 | Buy Now |
DISTI #
65685062
|
Verical | Cable Assembly Twinax 3m 30AWG QSFP+ to 4(SFP+) 38 to 20 POS M-M QSFP Plus/QSFP+/SFP Plus/SFP+ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 620 |
|
$167.4400 / $184.4500 | Buy Now |
DISTI #
747641301
|
Avnet Abacus | (Alt: 747641301) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |