Part Details for 747642301 by Molex
Overview of 747642301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 747642301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-747642301-ND
|
DigiKey | QSFP+TO 4SFP+CU BRKOUTCBLE 3M 28 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$96.4200 / $100.1400 | Buy Now |
DISTI #
0747642301
|
Avnet Americas | QSFP+TO 4SFP+CU BRKOUTCBLE 3M 28AWG 10GB - Bulk (Alt: 0747642301) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
747642301
|
Avnet Abacus | (Alt: 747642301) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |