Part Details for 748111009 by Wurth Elektronik
Overview of 748111009 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748111009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2935
|
Newark | Rf Filter, Low Pass, 908Mhz To 928Mhz Rohs Compliant: Yes |Wurth Elektronik 748111009 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 73 |
|
$2.2400 / $2.8700 | Buy Now |
DISTI #
732-748111009CT-ND
|
DigiKey | RF FILTER LOW PASS 915MHZ 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11897 In Stock |
|
$1.9430 / $3.0700 | Buy Now |
DISTI #
710-748111009
|
Mouser Electronics | Signal Conditioning WE-LPF 902-928 MHz RoHS: Compliant | 2286 |
|
$1.9400 / $3.0700 | Buy Now |
DISTI #
3813100
|
element14 Asia-Pacific | RF FILTER, LOW PASS, 908MHZ TO 928MHZ RoHS: Compliant Min Qty: 10 Container: Cut Tape | 73 |
|
$1.9522 / $2.8989 | Buy Now |
DISTI #
3813100RL
|
element14 Asia-Pacific | RF FILTER, LOW PASS, 908MHZ TO 928MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 73 |
|
$1.9522 / $2.2531 | Buy Now |
DISTI #
3813100
|
Farnell | RF FILTER, LOW PASS, 908MHZ TO 928MHZ RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 73 |
|
$1.1494 / $2.4197 | Buy Now |
DISTI #
3813100RL
|
Farnell | RF FILTER, LOW PASS, 908MHZ TO 928MHZ RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 73 |
|
$1.1494 / $1.7407 | Buy Now |
Part Details for 748111009
748111009 CAD Models
748111009 Part Data Attributes
|
748111009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
748111009
Wurth Elektronik
WE-LPF Multilayer Chip Low-Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 0.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 1.5 | |
Width | 1.25 mm |