Part Details for 748121055 by Wurth Elektronik
Overview of 748121055 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 748121055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2937
|
Newark | Rf Filter, Low Pass, 5.15Ghz To 5.875Ghz Rohs Compliant: Yes |Wurth Elektronik 748121055 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$1.5400 | Buy Now |
DISTI #
732-6286-1-ND
|
DigiKey | RF FILTER LOWPASS 5.5125GHZ 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3710 In Stock |
|
$1.4810 / $2.0400 | Buy Now |
DISTI #
710-748121055
|
Mouser Electronics | Signal Conditioning WE-LPF 5150-5875 MHz RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
3813103
|
element14 Asia-Pacific | RF FILTER, LOW PASS, 5.15GHZ TO 5.875GHZ RoHS: Compliant Min Qty: 10 Container: Cut Tape | 90 |
|
$1.4533 / $2.0478 | Buy Now |
DISTI #
3813103RL
|
element14 Asia-Pacific | RF FILTER, LOW PASS, 5.15GHZ TO 5.875GHZ RoHS: Compliant Min Qty: 100 Container: Reel | 90 |
|
$1.4533 / $1.7322 | Buy Now |
DISTI #
3813103RL
|
Farnell | RF FILTER, LOW PASS, 5.15GHZ TO 5.875GHZ RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3462 / $2.2062 | Buy Now |
DISTI #
3813103
|
Farnell | RF FILTER, LOW PASS, 5.15GHZ TO 5.875GHZ RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.3462 / $2.5178 | Buy Now |
Part Details for 748121055
748121055 CAD Models
748121055 Part Data Attributes
|
748121055
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
748121055
Wurth Elektronik
WE-LPF Multilayer Chip Low-Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Center or Cutoff Frequency (fo/fc) | 5512.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 0.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 1.8 | |
Width | 1.25 mm |