Part Details for 7483-M by Molex
Overview of 7483-M by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for 7483-M
7483-M CAD Models
7483-M Part Data Attributes
|
7483-M
Molex
Buy Now
Datasheet
|
Compare Parts:
7483-M
Molex
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 7483-M
This table gives cross-reference parts and alternative options found for 7483-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7483-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7453-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7453-50 |
7433-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7433-58 |
7483-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7483-P |
7333-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7333-58 |
03-TB7-PC-N-02 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Eby Electro Inc | 7483-M vs 03-TB7-PC-N-02 |
7433-F | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7433-F |
DG636-6.35-03P-14-00A(H) | Barrier Strip Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 7483-M vs DG636-6.35-03P-14-00A(H) |
7483-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7483-C |
74903-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 74903-56 |
7433-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7483-M vs 7433-45 |