Part Details for 748333-2 by TE Connectivity
Overview of 748333-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 748333-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 27000 |
|
RFQ | ||
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 38590 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 38500 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 16000 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 29896 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 12800 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL | 56384 |
|
$0.1455 / $0.9700 | Buy Now |
|
New Advantage Corporation | CONN D-SUB PIN 22-28AWG CRIMP RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 4800 |
|
$0.0400 / $0.1000 | Buy Now |
Part Details for 748333-2
748333-2 CAD Models
748333-2 Part Data Attributes:
|
748333-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748333-2
TE Connectivity
Terminal, 0.4 mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATING: GOLD, TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |