-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT. HD22 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1696
|
Newark | Cont. Hd22 Pin Rohs Compliant: Yes |Amp Te Connectivity 748333-9 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
748333-9-ND
|
DigiKey | CONN D-SUB PIN 22-28AWG CRIMP Min Qty: 20000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4371 | Buy Now |
DISTI #
748333-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 748333-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.4633 | Buy Now |
DISTI #
571-7483339
|
Mouser Electronics | D-Sub Contacts PIN CONTACT RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.4120 | Buy Now |
DISTI #
AMP748333-9
|
Heilind Electronics | CONT. HD22 PIN | Americas - 0 in Stock |
|
$0.5143 | Buy Now |
|
Onlinecomponents.com | CONT. HD22 PIN RoHS: Compliant | 0 |
|
$0.4478 / $1.2589 | Buy Now |
DISTI #
AMP748333-9
|
Interstate Connecting Components | CONT. HD22 PIN | 0 |
|
$0.5143 | Buy Now |
DISTI #
748333-9
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 748333-9) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
748333-9
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 748333-9) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
748333-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748333-9
TE Connectivity
CONT. HD22 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.9 A | |
Terminal Type | CRIMP | |
Used With | 22 SUBMINIATURE D CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |