-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HD22 CRIMP SNAP PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5574
|
Newark | D Sub Shell, Plug, Size 1, Steel, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-22 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 748364-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.6900 / $3.6400 | Buy Now |
DISTI #
748364-1
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST - Bulk (Alt: 748364-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11353116 Factory Stock |
|
$2.2282 | Buy Now |
DISTI #
90F5574
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST - Bulk (Alt: 90F5574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 222 Partner Stock |
|
$2.7600 / $3.6400 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
DISTI #
AMP748364-1
|
Heilind Electronics | 15 HD22 CRIMP SNAP PLUG | Americas - 18403 in Stock |
|
$1.3737 / $1.7365 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
748364-1
|
TME | connector 15 HD22 CRIMP SNAP PLUG Min Qty: 1 | 354 |
|
$2.7800 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
748364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748364-1
TE Connectivity
15 HD22 CRIMP SNAP PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Diameter-Min | 0.165 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 748364-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 748364-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17HD-015-P-AA-0-32 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 748364-1 vs 17HD-015-P-AA-0-32 |
17HD-015-P-AM-1-30 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | 748364-1 vs 17HD-015-P-AM-1-30 |
PDI-15SS-C-R | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | 748364-1 vs PDI-15SS-C-R |
PDI-15SS-C-P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | 748364-1 vs PDI-15SS-C-P |
17HD-015-P-AA-1-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | 748364-1 vs 17HD-015-P-AA-1-00 |
17HD-015-P-AM-1-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | 748364-1 vs 17HD-015-P-AM-1-00 |
17HD-015-P-AA-1-30 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | 748364-1 vs 17HD-015-P-AA-1-30 |
17HD-015-P-AA-2-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | 748364-1 vs 17HD-015-P-AA-2-00 |
17BH-015-P-AA-2-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | 748364-1 vs 17BH-015-P-AA-2-00 |
ODD15M5B30T0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, | 748364-1 vs ODD15M5B30T0 |