Part Details for 748421551 by Wurth Elektronik
Overview of 748421551 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 748421551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6296-1-ND
|
DigiKey | BALUN 5.15-5.875GHZ 50/100 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3690 In Stock |
|
$1.2540 / $2.0400 | Buy Now |
DISTI #
710-748421551
|
Mouser Electronics | Signal Conditioning WE-BAL SMT-Multilayer LC-Balun RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
2425058RL
|
Farnell | BALUN, 5.15-5.875GHZ, 50 OHM/100 OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2782 / $1.7920 | Buy Now |
DISTI #
2425058
|
Farnell | BALUN, 5.15-5.875GHZ, 50 OHM/100 OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2782 / $1.7920 | Buy Now |
Part Details for 748421551
748421551 CAD Models
748421551 Part Data Attributes:
|
748421551
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
748421551
Wurth Elektronik
WE-BAL Multilayer Chip Balun
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | MATCHING | |
Cut-off Frequency-Max | 5875 MHz | |
Cut-off Frequency-Min | 5150 MHz | |
Height | 0.95 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5875000 kHz | |
Operating Frequency-Min | 5150000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Power Rating | 3 W | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |