Part Details for 74865 by Wiha Quality Tools
Overview of 74865 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6506
|
Newark | Standard Bit Square #3 X 50Mm - 15 Pack Rohs Compliant: Yes |Wiha 74865 Min Qty: 6 Package Multiple: 15 Date Code: 0 Container: Pack | 0 |
|
$16.1900 | Buy Now |
DISTI #
431-74865-ND
|
DigiKey | SQUARE POWER BIT #3 X 50MM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1400 | Buy Now |
DISTI #
596-74865
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Square Power Bit #3 x 50mm - 15 Pack | 0 |
|
$11.2900 / $12.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.2900 / $27.7400 | Buy Now |