-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MCA Multilayer Chip Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7984
|
Newark | Chip Antenna, Multilayer, 868-960Mhz, Centre Frequency:960Mhz, Antenna Case Size:11Mm X 5.1Mm X 1.5Mm, Product Range:-, Svhc:Lead (15-Jan-2019), Antenna Applications:Bluetooth, Wlan, Antenna Polarisation:Omni, Antenna Type:Bluetooth, rohs Compliant: Yes |Wurth Elektronik 7488910092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 744 |
|
$3.4700 / $4.1000 | Buy Now |
DISTI #
732-1835-1-ND
|
DigiKey | RF ANT 900MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4337 In Stock |
|
$2.8420 / $3.9400 | Buy Now |
DISTI #
710-7488910092
|
Mouser Electronics | Antennas WE-MCA Chip 868-960MHz 50ohm RoHS: Compliant | 2514 |
|
$2.8400 / $3.9400 | Buy Now |
|
ComSIT USA | MULTILAYER CHIP ANTENNA RF/Microwave Antenna, 868MHz Min, 960MHz Max RoHS: Compliant | Europe - 97 |
|
RFQ | |
DISTI #
2425046RL
|
element14 Asia-Pacific | CHIP ANTENNA, MULTILAYER, 868-960MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 744 |
|
$2.8825 / $3.5330 | Buy Now |
DISTI #
2425046
|
element14 Asia-Pacific | CHIP ANTENNA, MULTILAYER, 868-960MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 744 |
|
$2.8825 / $4.1612 | Buy Now |
DISTI #
2425046
|
Farnell | CHIP ANTENNA, MULTILAYER, 868-960MHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 744 |
|
$2.6474 / $3.8017 | Buy Now |
DISTI #
2425046RL
|
Farnell | CHIP ANTENNA, MULTILAYER, 868-960MHZ RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 744 |
|
$2.6474 / $3.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7488910092
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7488910092
Wurth Elektronik
WE-MCA Multilayer Chip Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ANTENNA GAIN IS -2.6 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 868 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Transmission Power-Max | 5 W | |
VSWR-Max | 2.5 |