Part Details for 7488910245 by Wurth Elektronik
Overview of 7488910245 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7488910245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7985
|
Newark | Chip Antenna, Multilayer, 2.4-2.5Ghz, Centre Frequency:2.5Ghz, Antenna Case Size:9.5Mm X 2Mm X 1.2Mm, Product Range:-, Svhc:Lead (15-Jan-2019), Antenna Applications:Bluetooth, Wlan, Antenna Polarisation:Omni, Antenna Type:Bluetooth, Rohs Compliant: Yes |Wurth Elektronik 7488910245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 650 |
|
$2.9700 / $3.5200 | Buy Now |
DISTI #
732-1838-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6615 In Stock |
|
$2.4360 / $3.3700 | Buy Now |
DISTI #
710-7488910245
|
Mouser Electronics | Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm RoHS: Compliant | 1564 |
|
$2.2200 / $2.7200 | Buy Now |
DISTI #
71071023
|
RS | SMT Antenna 7488910245, 2400 2500 MHz | Wurth Elektronik 7488910245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4050 | RFQ |
|
Bristol Electronics | 760 |
|
RFQ |
Part Details for 7488910245
7488910245 CAD Models
7488910245 Part Data Attributes
|
7488910245
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7488910245
Wurth Elektronik
WE-MCA Multilayer Chip Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
RF/Microwave Device Type | ANTENNA-OTHER |