There are no models available for this part yet.
Overview of 7488910915 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7488910915 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK2139
|
Newark | Chip Antenna, 915Mhz, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 7488910915 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 359 |
|
$1.1400 / $1.4400 | Buy Now | |
DISTI #
732-7488910915CT-ND
|
DigiKey | WE-MCA SMT-MULTILAYER CHIP ANTEN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1612 In Stock |
|
$0.8710 / $1.3700 | Buy Now | |
DISTI #
710-7488910915
|
Mouser Electronics | Antennas WE-MCA Multilyr Chip 902-928MHz 50ohm RoHS: Compliant | 1645 |
|
$0.8700 / $1.3700 | Buy Now |
CAD Models for 7488910915 by Wurth Elektronik
Part Data Attributes for 7488910915 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-04-21
|
Samacsys Manufacturer
|
Würth Elektronik
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|