Part Details for 7488912455 by Wurth Elektronik
Overview of 7488912455 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7488912455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7986
|
Newark | Chip Antenna, Multilayer, Dual Band, Centre Frequency:-, Antenna Case Size:8.5Mm X 1.6Mm X 1.2Mm, Product Range:-, Svhc:Lead (15-Jan-2019), Antenna Applications:Bluetooth, Wlan, Antenna Polarisation:Omni, Antenna Type:Bluetooth, Rohs Compliant: Yes |Wurth Elektronik 7488912455 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7900 / $3.1300 | Buy Now |
DISTI #
732-1848-1-ND
|
DigiKey | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.4270 / $3.0100 | Buy Now |
DISTI #
710-7488912455
|
Mouser Electronics | Antennas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz RoHS: Compliant | 1584 |
|
$2.4000 / $3.0100 | Buy Now |
DISTI #
2425047RL
|
element14 Asia-Pacific | CHIP ANTENNA, MULTILAYER, DUAL BAND RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.4934 / $2.8171 | Buy Now |
DISTI #
2425047
|
element14 Asia-Pacific | CHIP ANTENNA, MULTILAYER, DUAL BAND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4934 / $3.1628 | Buy Now |
DISTI #
2425047RL
|
Farnell | CHIP ANTENNA, MULTILAYER, DUAL BAND RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2234 / $2.6882 | Buy Now |
DISTI #
2425047
|
Farnell | CHIP ANTENNA, MULTILAYER, DUAL BAND RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.2234 / $3.1530 | Buy Now |
Part Details for 7488912455
7488912455 CAD Models
7488912455 Part Data Attributes
|
7488912455
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7488912455
Wurth Elektronik
WE-MCA Multilayer Chip Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
RF/Microwave Device Type | ANTENNA-OTHER |