Part Details for 749-924NF2112A-7.00SR by Glenair Inc
Overview of 749-924NF2112A-7.00SR by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11C1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal C code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for 749-924NF2112A-7.00SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ0799
|
Newark | Conduit Products - Ptfe Cable/Conduit Assy |Glenair 749-924NF2112A-7.00SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$729.1900 / $2,668.8300 | Buy Now |
DISTI #
3937-749-924NF2112A-7.00SR-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
2899-749-924NF2112A-7.00SR-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$4,578.3610 / $8,157.7700 | Buy Now |
DISTI #
749-924NF2112A-7.0
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 749-924NF2112A-7.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-924NF2112A7.00SR
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 6+ start 5 wks AOC | 0 |
|
$2,180.2500 | Order Now |
DISTI #
GLE749-924NF2112A-7.00SR
|
Interstate Connecting Components | CONDUIT PRODUCTS CABLE ASSY | 0 |
|
Buy Now |