-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3961
|
Newark | Lan Transformer, 10/100 Base-T, Transformer Type:10/100 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Wurth Elektronik 7490100110A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1091 |
|
$3.4100 / $4.2000 | Buy Now |
DISTI #
732-5710-1-ND
|
DigiKey | TRANSFORMER LAN 10/100 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 / $3.7500 | Buy Now |
DISTI #
710-7490100110A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port RoHS: Compliant | 1756 |
|
$2.1400 / $3.7500 | Buy Now |
DISTI #
2422551RL
|
element14 Asia-Pacific | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 50 Container: Reel | 1091 |
|
$3.6034 / $3.8456 | Buy Now |
DISTI #
2422551
|
element14 Asia-Pacific | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1091 |
|
$3.6034 / $3.9850 | Buy Now |
DISTI #
2422551RL
|
Farnell | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1091 |
|
$1.4111 | Buy Now |
DISTI #
2422551
|
Farnell | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1091 |
|
$1.4111 / $1.6234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490100110A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490100110A
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10/100 BASE-T | |
Approvals | UL | |
Height | 6.35 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.8 mm |
This table gives cross-reference parts and alternative options found for 7490100110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7490100110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-T5 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | 7490100110A vs S558-5999-T5 |
824-M0062 | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, SM012A | Elec & Eltek | 7490100110A vs 824-M0062 |