Part Details for 749010012A by Wurth Elektronik
Overview of 749010012A by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749010012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3963
|
Newark | Xfmr, 350Uh, 10/100 Base-T, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 749010012A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.3800 | Buy Now |
DISTI #
732-14050-1-ND
|
DigiKey | WE-LAN 10/100 BASE-T SMT TRANSFO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2060 / $3.9200 | Buy Now |
DISTI #
710-749010012A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port RoHS: Compliant | 1190 |
|
$2.2000 / $3.9200 | Buy Now |
|
Bristol Electronics | 1498 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
2422552
|
element14 Asia-Pacific | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 1 Container: Each | 484 |
|
$3.3686 / $3.9557 | Buy Now |
DISTI #
2422552
|
Farnell | LAN TRANSFORMER, 10/100 BASE-T RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 484 |
|
$3.3718 / $4.2834 | Buy Now |
Part Details for 749010012A
749010012A CAD Models
749010012A Part Data Attributes
|
749010012A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749010012A
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; AUTOMDIX; LAN | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 8.8 mm |