-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5259
|
Newark | Xfmr, 10/100 Base-T, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 7490100161A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 464 |
|
$3.3600 / $4.2800 | Buy Now |
DISTI #
1297-1176-1-ND
|
DigiKey | TRANSFORMER 10/100 BASE-T SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1009 In Stock |
|
$2.0761 / $4.2600 | Buy Now |
DISTI #
710-7490100161A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 1Port Trnsfmr 10/100 Base-T SMD RoHS: Compliant | 859 |
|
$2.3700 / $3.7600 | Buy Now |
|
ComSIT USA | LAN-TRANSFORMER Datacom Transformer, 10/100 BASE-TX, AUTOMDIX, LAN Application(s), 1:1, 1:1 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490100161A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490100161A
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | LAN; 10/100 BASE-TX | |
Approvals | CUL; UL | |
Height | 5.4 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 12.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for 7490100161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7490100161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749012011 | Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT | Wurth Elektronik | 7490100161A vs 749012011 |
824-M0042 | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, SO016G | Elec & Eltek | 7490100161A vs 824-M0042 |