-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1349
|
Newark | Transformer, 1Port, 10/100 Base-T, 300Uh, Transformer Type:10/100 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:We-Lan Aq Series, Rohs Compliant: Yes |Wurth Elektronik 749010310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$4.2200 / $6.0900 | Buy Now |
DISTI #
732-11467-1-ND
|
DigiKey | PULSE XFMR 1:1 300UH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3456 In Stock |
|
$3.2400 / $5.4000 | Buy Now |
DISTI #
710-749010310
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T SMD Trnsfmr 1 Port RoHS: Compliant | 2317 |
|
$3.2300 / $5.4000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, 10/100 BASE-T APPLICATION(S), 1:1 | 9 |
|
$3.6750 / $7.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | PULSE XFMR 1:1 300UH | 180 |
|
$2.7832 / $3.1994 | Buy Now |
DISTI #
2777832
|
element14 Asia-Pacific | TRANSFORMER, 1PORT, 10/100 BASE-T, 300UH RoHS: Compliant Min Qty: 1 Container: Each | 184 |
|
$3.3979 / $5.7831 | Buy Now |
DISTI #
2777832
|
Farnell | TRANSFORMER, 1PORT, 10/100 BASE-T, 300UH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 184 |
|
$3.1846 / $5.5731 | Buy Now |
|
LCSC | 11 - RJ45 Transformer ROHS | 180 |
|
$2.8400 / $3.2647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749010310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749010310
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10/100 BASE-T | |
Height | 4.25 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.67 mm |