-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; LAN Application(s), 1CT:1CT; 1CT:1CT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5260
|
Newark | Xfmr, 10/100 Base-T, Poe+, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 7490120110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281 |
|
$4.5400 / $5.7400 | Buy Now |
DISTI #
732-7196-1-ND
|
DigiKey | 10/100 BASE-T SMD TRANSFORMER 1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8889 In Stock |
|
$3.2370 / $5.1200 | Buy Now |
DISTI #
710-7490120110
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T 1Port SMD Transfrmer RoHS: Compliant | 5708 |
|
$3.2300 / $5.0500 | Buy Now |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER, 10/100 BASE-TX, AUTOMDIX, LAN APPLICATION(S), 1CT:1CT, 1CT:1CT | 8 |
|
$3.6338 / $7.2675 | Buy Now |
DISTI #
53C306
|
Bürklin Elektronik | WE-LAN 10/100 Base-TX SMT Transformer 1 Port, 7490120110 Min Qty: 1 | 40 |
|
$3.5405 / $4.7172 | Buy Now |
DISTI #
3380805RL
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, POE+, 1 PORT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 281 |
|
$3.3245 / $4.0951 | Buy Now |
DISTI #
3380805
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, POE+, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 281 |
|
$3.3245 / $5.2987 | Buy Now |
DISTI #
3380805RL
|
Farnell | XFMR, 10/100 BASE-T, POE+, 1 PORT, SMD RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 281 |
|
$3.0970 / $3.8963 | Buy Now |
DISTI #
3380805
|
Farnell | XFMR, 10/100 BASE-T, POE+, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 281 |
|
$3.0970 / $5.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490120110
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490120110
Wurth Elektronik
Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; LAN Application(s), 1CT:1CT; 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; AUTOMDIX; LAN | |
Approvals | UL | |
Height | 5.8 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.27 mm |