-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-T Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2144
|
Newark | Transformer, 10/100 Base-T Poe+, 150Uh Rohs Compliant: Yes |Wurth Elektronik 749012310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$4.6100 / $5.9700 | Buy Now |
DISTI #
732-749012310CT-ND
|
DigiKey | WE-LAN AQ 10/100 BASE-T SMT TRAN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2400 / $5.2800 | Buy Now |
DISTI #
710-749012310
|
Mouser Electronics | Pulse Transformers WE-LAN AQ 10/100BasT 4PPoE 150uH 1500Vrms RoHS: Compliant | 671 |
|
$3.2300 / $5.2800 | Buy Now |
DISTI #
4066195
|
element14 Asia-Pacific | TRANSFORMER, 10/100 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 800 |
|
$3.2585 / $5.5409 | Buy Now |
DISTI #
4066195RL
|
element14 Asia-Pacific | TRANSFORMER, 10/100 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 50 Container: Reel | 800 |
|
$3.2585 / $4.5354 | Buy Now |
DISTI #
4066195RL
|
Farnell | TRANSFORMER, 10/100 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 800 |
|
$3.1341 / $4.0061 | Buy Now |
DISTI #
4066195
|
Farnell | TRANSFORMER, 10/100 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 800 |
|
$3.1341 / $5.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749012310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749012310
Wurth Elektronik
Datacom Transformer, 10/100 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10/100 BASE-T | |
Height | 4 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.67 mm |